
WK73R3ATTE1002F | |
---|---|
DigiKey Part Number | 2019-WK73R3ATTE1002FTR-ND - Tape & Reel (TR) 2019-WK73R3ATTE1002FCT-ND - Cut Tape (CT) 2019-WK73R3ATTE1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R3ATTE1002F |
Description | RES 10K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R3ATTE1002F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.22700 | $32.27 |
25 | $2.73920 | $68.48 |
50 | $2.45840 | $122.92 |
100 | $2.23500 | $223.50 |
250 | $2.00840 | $502.10 |
500 | $1.87752 | $938.76 |
1,000 | $1.77341 | $1,773.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65401 | $2,616.04 |
8,000 | $0.62357 | $4,988.56 |
12,000 | $0.60874 | $7,304.88 |
20,000 | $0.59266 | $11,853.20 |
28,000 | $0.58346 | $16,336.88 |
40,000 | $0.57475 | $22,990.00 |
48,000 | $0.57067 | $27,392.16 |
96,000 | $0.55723 | $53,494.08 |
100,000 | $0.55652 | $55,652.00 |