
WK73R2JTTE8200F | |
---|---|
DigiKey Part Number | 2019-WK73R2JTTE8200FTR-ND - Tape & Reel (TR) 2019-WK73R2JTTE8200FCT-ND - Cut Tape (CT) 2019-WK73R2JTTE8200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2JTTE8200F |
Description | RES 820 OHM 1% 1W 1812 |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2JTTE8200F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71376 | $2,855.04 |