
WK73R2HTTE7500F | |
---|---|
DigiKey Part Number | 2019-WK73R2HTTE7500FTR-ND - Tape & Reel (TR) 2019-WK73R2HTTE7500FCT-ND - Cut Tape (CT) 2019-WK73R2HTTE7500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2HTTE7500F |
Description | RES 750 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2HTTE7500F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.75300 | $17.53 |
25 | $1.44240 | $36.06 |
50 | $1.26440 | $63.22 |
100 | $1.12450 | $112.45 |
250 | $0.98192 | $245.48 |
500 | $0.90404 | $452.02 |
1,000 | $0.83431 | $834.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.74105 | $2,964.20 |
8,000 | $0.70819 | $5,665.52 |
12,000 | $0.69217 | $8,306.04 |
20,000 | $0.67480 | $13,496.00 |
28,000 | $0.66485 | $18,615.80 |
40,000 | $0.65544 | $26,217.60 |
48,000 | $0.65104 | $31,249.92 |
96,000 | $0.63652 | $61,105.92 |
100,000 | $0.63576 | $63,576.00 |