
WK73R2HTTE4021F | |
|---|---|
DigiKey Part Number | 2019-WK73R2HTTE4021FTR-ND - Tape & Reel (TR) 2019-WK73R2HTTE4021FCT-ND - Cut Tape (CT) 2019-WK73R2HTTE4021FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2HTTE4021F |
Description | RES 4.02K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2HTTE4021F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $1.85800 | $18.58 |
| 25 | $1.52920 | $38.23 |
| 50 | $1.34020 | $67.01 |
| 100 | $1.19050 | $119.05 |
| 250 | $1.03952 | $259.88 |
| 500 | $0.95238 | $476.19 |
| 1,000 | $0.88324 | $883.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78452 | $3,138.08 |
| 8,000 | $0.74972 | $5,997.76 |
| 12,000 | $0.73277 | $8,793.24 |
| 20,000 | $0.71437 | $14,287.40 |
| 28,000 | $0.70385 | $19,707.80 |
| 40,000 | $0.69388 | $27,755.20 |

