RK73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2HTTE30R0F

DigiKey Part Number
2019-WK73R2HTTE30R0FTR-ND - Tape & Reel (TR)
2019-WK73R2HTTE30R0FCT-ND - Cut Tape (CT)
2019-WK73R2HTTE30R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2HTTE30R0F
Description
RES 30 OHM 1% 1W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2HTTE30R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
-
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$1.75300$17.53
25$1.44240$36.06
50$1.30720$65.36
100$1.15170$115.17
250$0.89960$224.90
1,000$0.83431$834.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74105$2,964.20
Manufacturers Standard Package