
WK73R2BTTD7500F | |
---|---|
DigiKey Part Number | 2019-WK73R2BTTD7500FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD7500FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD7500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD7500F |
Description | RES 750 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD7500F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.10800 | $11.08 |
25 | $0.89320 | $22.33 |
50 | $0.76860 | $38.43 |
100 | $0.56080 | $56.08 |
250 | $0.43912 | $109.78 |
500 | $0.35176 | $175.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32465 | $1,623.25 |
10,000 | $0.30454 | $3,045.40 |
15,000 | $0.29881 | $4,482.15 |