
WK73R2BTTD30R0F | |
---|---|
DigiKey Part Number | 2019-WK73R2BTTD30R0FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD30R0FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD30R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD30R0F |
Description | RES 30 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD30R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.11100 | $11.11 |
25 | $0.89560 | $22.39 |
50 | $0.77060 | $38.53 |
100 | $0.63300 | $63.30 |
250 | $0.51368 | $128.42 |
1,000 | $0.47112 | $471.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.39869 | $1,993.45 |
10,000 | $0.28812 | $2,881.20 |