
WK73R1JTTD10R0F | |
|---|---|
DigiKey Part Number | 2019-WK73R1JTTD10R0FTR-ND - Tape & Reel (TR) 2019-WK73R1JTTD10R0FCT-ND - Cut Tape (CT) 2019-WK73R1JTTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R1JTTD10R0F |
Description | RES 10 OHM 1% 1/2W 603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R1JTTD10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.83300 | $8.33 |
| 25 | $0.60440 | $15.11 |
| 50 | $0.51960 | $25.98 |
| 100 | $0.31370 | $31.37 |
| 250 | $0.25848 | $64.62 |
| 500 | $0.24196 | $120.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18339 | $916.95 |

