TLRZ-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRZ1JTTD

DigiKey Part Number
2019-TLRZ1JTTDTR-ND - Tape & Reel (TR)
2019-TLRZ1JTTDCT-ND - Cut Tape (CT)
2019-TLRZ1JTTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRZ1JTTD
Description
RES 0 OHM JUMPER 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLRZ1JTTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
-
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,223
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.05600$20.56
25$1.74280$43.57
50$1.54520$77.26
100$1.37630$137.63
250$1.19080$297.70
500$1.07496$537.48
1,000$0.97649$976.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80097$4,004.85
10,000$0.74357$7,435.70
15,000$0.71410$10,711.50
25,000$0.68076$17,019.00
35,000$0.66090$23,131.50
50,000$0.64149$32,074.50
60,000$0.63218$37,930.80
120,000$0.61189$73,426.80
Manufacturers Standard Package