
TLR3AWDTE4L00F | |
---|---|
DigiKey Part Number | 2019-TLR3AWDTE4L00FTR-ND - Tape & Reel (TR) 2019-TLR3AWDTE4L00FCT-ND - Cut Tape (CT) 2019-TLR3AWDTE4L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3AWDTE4L00F |
Description | RES 4M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3AWDTE4L00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
10 | $7.79200 | $77.92 |
25 | $6.69040 | $167.26 |
50 | $5.99740 | $299.87 |
100 | $5.40860 | $540.86 |
250 | $4.76272 | $1,190.68 |
500 | $4.35840 | $2,179.20 |
1,000 | $4.01510 | $4,015.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.72332 | $7,446.64 |
4,000 | $3.47551 | $13,902.04 |
6,000 | $3.34827 | $20,089.62 |
10,000 | $3.20432 | $32,043.20 |
14,000 | $3.11857 | $43,659.98 |
20,000 | $3.03478 | $60,695.60 |
24,000 | $3.02781 | $72,667.44 |