
TLR3AWDTE3L00F75 | |
---|---|
DigiKey Part Number | 2019-TLR3AWDTE3L00F75TR-ND - Tape & Reel (TR) 2019-TLR3AWDTE3L00F75CT-ND - Cut Tape (CT) 2019-TLR3AWDTE3L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3AWDTE3L00F75 |
Description | RES 3M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3AWDTE3L00F75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.57100 | $75.71 |
25 | $6.49640 | $162.41 |
50 | $5.82320 | $291.16 |
100 | $5.24930 | $524.93 |
250 | $4.62084 | $1,155.21 |
500 | $4.22752 | $2,113.76 |
1,000 | $3.89325 | $3,893.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.60927 | $7,218.54 |
4,000 | $3.36803 | $13,472.12 |
6,000 | $3.24415 | $19,464.90 |
10,000 | $3.10403 | $31,040.30 |
14,000 | $3.02053 | $42,287.42 |
20,000 | $2.93898 | $58,779.60 |
24,000 | $2.92517 | $70,204.08 |