
TLR3APDTEL820F75 | |
---|---|
DigiKey Part Number | 2019-TLR3APDTEL820F75TR-ND - Tape & Reel (TR) 2019-TLR3APDTEL820F75CT-ND - Cut Tape (CT) 2019-TLR3APDTEL820F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3APDTEL820F75 |
Description | RES 820 UOHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3APDTEL820F75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.02000 | $12.02 |
10 | $7.90300 | $79.03 |
25 | $6.78320 | $169.58 |
50 | $6.08180 | $304.09 |
100 | $5.48580 | $548.58 |
250 | $4.83152 | $1,207.88 |
500 | $4.42190 | $2,210.95 |
1,000 | $4.07402 | $4,074.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.77849 | $7,556.98 |
4,000 | $3.52743 | $14,109.72 |
6,000 | $3.39851 | $20,391.06 |
10,000 | $3.25268 | $32,526.80 |
14,000 | $3.16579 | $44,321.06 |
20,000 | $3.08092 | $61,618.40 |
24,000 | $3.07671 | $73,841.04 |