
TLR3APDTE7L00F50 | |
---|---|
DigiKey Part Number | 2019-TLR3APDTE7L00F50TR-ND - Tape & Reel (TR) 2019-TLR3APDTE7L00F50CT-ND - Cut Tape (CT) 2019-TLR3APDTE7L00F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3APDTE7L00F50 |
Description | RES 7M OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3APDTE7L00F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.64000 | $12.64 |
10 | $8.32600 | $83.26 |
25 | $7.15000 | $178.75 |
50 | $6.41280 | $320.64 |
100 | $5.78630 | $578.63 |
250 | $5.10036 | $1,275.09 |
500 | $4.67074 | $2,335.37 |
1,000 | $4.30577 | $4,305.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.99572 | $7,991.44 |
4,000 | $3.73239 | $14,929.56 |
6,000 | $3.59713 | $21,582.78 |
10,000 | $3.44415 | $34,441.50 |
14,000 | $3.35300 | $46,942.00 |
20,000 | $3.27414 | $65,482.80 |