
TLR3APDTE4L00F75 | |
---|---|
DigiKey Part Number | 2019-TLR3APDTE4L00F75TR-ND - Tape & Reel (TR) 2019-TLR3APDTE4L00F75CT-ND - Cut Tape (CT) 2019-TLR3APDTE4L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3APDTE4L00F75 |
Description | RES 4M OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3APDTE4L00F75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $7.88300 | $78.83 |
25 | $6.76600 | $169.15 |
50 | $6.06620 | $303.31 |
100 | $5.47180 | $547.18 |
250 | $4.81920 | $1,204.80 |
500 | $4.41062 | $2,205.31 |
1,000 | $4.06362 | $4,063.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.76885 | $7,537.70 |
4,000 | $3.51844 | $14,073.76 |
6,000 | $3.38984 | $20,339.04 |
10,000 | $3.24438 | $32,443.80 |
14,000 | $3.15771 | $44,207.94 |
20,000 | $3.07306 | $61,461.20 |
24,000 | $3.06886 | $73,652.64 |