
TLR2BDTD8L00F75 | |
---|---|
DigiKey Part Number | 2019-TLR2BDTD8L00F75TR-ND - Tape & Reel (TR) 2019-TLR2BDTD8L00F75CT-ND - Cut Tape (CT) 2019-TLR2BDTD8L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BDTD8L00F75 |
Description | RES 8M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BDTD8L00F75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.40800 | $54.08 |
25 | $4.62320 | $115.58 |
50 | $4.13080 | $206.54 |
100 | $3.71100 | $371.10 |
250 | $3.25196 | $812.99 |
500 | $2.96468 | $1,482.34 |
1,000 | $2.72026 | $2,720.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.28543 | $11,427.15 |
10,000 | $2.14333 | $21,433.30 |
15,000 | $2.07034 | $31,055.10 |
25,000 | $1.98782 | $49,695.50 |
35,000 | $1.95510 | $68,428.50 |