1206(3216);XmOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2BDTD5L00F75

DigiKey Part Number
2019-TLR2BDTD5L00F75TR-ND - Tape & Reel (TR)
2019-TLR2BDTD5L00F75CT-ND - Cut Tape (CT)
2019-TLR2BDTD5L00F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2BDTD5L00F75
Description
RES 0.005 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2BDTD5L00F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
10$5.40800$54.08
25$4.62320$115.58
50$4.13080$206.54
100$3.71100$371.10
250$3.25196$812.99
500$2.96468$1,482.34
1,000$2.72026$2,720.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.28543$11,427.15
10,000$2.14333$21,433.30
15,000$2.07034$31,055.10
25,000$1.98782$49,695.50
35,000$1.95510$68,428.50
Manufacturers Standard Package