
SR73W3ATTE1R0J | |
|---|---|
DigiKey Part Number | 2019-SR73W3ATTE1R0JTR-ND - Tape & Reel (TR) 2019-SR73W3ATTE1R0JCT-ND - Cut Tape (CT) 2019-SR73W3ATTE1R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR73W3ATTE1R0J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR73W3ATTE1R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.80700 | $38.07 |
| 25 | $3.24600 | $81.15 |
| 50 | $2.89060 | $144.53 |
| 100 | $2.58900 | $258.90 |
| 250 | $2.25828 | $564.57 |
| 500 | $2.05126 | $1,025.63 |
| 1,000 | $1.87516 | $1,875.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.59847 | $6,393.88 |
| 8,000 | $1.49051 | $11,924.08 |
| 12,000 | $1.43506 | $17,220.72 |
| 20,000 | $1.37234 | $27,446.80 |
| 28,000 | $1.33498 | $37,379.44 |
| 40,000 | $1.29847 | $51,938.80 |

