
SR733ATTE2R00F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTE2R00FTR-ND - Tape & Reel (TR) 2019-SR733ATTE2R00FCT-ND - Cut Tape (CT) 2019-SR733ATTE2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTE2R00F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTE2R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.85100 | $48.51 |
| 25 | $4.14040 | $103.51 |
| 50 | $3.69640 | $184.82 |
| 100 | $3.31820 | $331.82 |
| 250 | $2.90316 | $725.79 |
| 500 | $2.64354 | $1,321.77 |
| 1,000 | $2.42296 | $2,422.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.07618 | $8,304.72 |
| 8,000 | $1.94087 | $15,526.96 |
| 12,000 | $1.87140 | $22,456.80 |
| 20,000 | $1.79281 | $35,856.20 |
| 28,000 | $1.74599 | $48,887.72 |
| 40,000 | $1.71624 | $68,649.60 |

