
SR732HTTER22J | |
|---|---|
DigiKey Part Number | 2019-SR732HTTER22JTR-ND - Tape & Reel (TR) 2019-SR732HTTER22JCT-ND - Cut Tape (CT) 2019-SR732HTTER22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTER22J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTER22J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.65900 | $36.59 |
| 25 | $3.11440 | $77.86 |
| 50 | $2.77220 | $138.61 |
| 100 | $2.48290 | $248.29 |
| 250 | $2.16424 | $541.06 |
| 500 | $1.96494 | $982.47 |
| 1,000 | $1.79549 | $1,795.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.52920 | $6,116.80 |
| 8,000 | $1.42530 | $11,402.40 |
| 12,000 | $1.37194 | $16,463.28 |
| 20,000 | $1.31158 | $26,231.60 |
| 28,000 | $1.27561 | $35,717.08 |
| 40,000 | $1.24048 | $49,619.20 |
| 48,000 | $1.22364 | $58,734.72 |

