
SR732HTTE10R0F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTE10R0FTR-ND - Tape & Reel (TR) 2019-SR732HTTE10R0FCT-ND - Cut Tape (CT) 2019-SR732HTTE10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTE10R0F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTE10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.50200 | $35.02 |
| 25 | $2.98280 | $74.57 |
| 50 | $2.65400 | $132.70 |
| 100 | $2.37520 | $237.52 |
| 250 | $2.06952 | $517.38 |
| 500 | $1.87812 | $939.06 |
| 1,000 | $1.71542 | $1,715.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.45965 | $5,838.60 |
| 8,000 | $1.35983 | $10,878.64 |
| 12,000 | $1.30858 | $15,702.96 |
| 20,000 | $1.25061 | $25,012.20 |
| 28,000 | $1.21606 | $34,049.68 |
| 40,000 | $1.18232 | $47,292.80 |

