
SR732ETTD3R0J | |
---|---|
DigiKey Part Number | 2019-SR732ETTD3R0JTR-ND - Tape & Reel (TR) 2019-SR732ETTD3R0JCT-ND - Cut Tape (CT) 2019-SR732ETTD3R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTD3R0J |
Description | RES 3 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTD3R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $2.71700 | $27.17 |
25 | $2.19640 | $54.91 |
50 | $1.87860 | $93.93 |
100 | $1.61430 | $161.43 |
250 | $1.32996 | $332.49 |
500 | $1.15560 | $577.80 |
1,000 | $1.00990 | $1,009.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.80171 | $4,008.55 |