
SR732ETTD30LJ | |
---|---|
DigiKey Part Number | 2019-SR732ETTD30LJTR-ND - Tape & Reel (TR) 2019-SR732ETTD30LJCT-ND - Cut Tape (CT) 2019-SR732ETTD30LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTD30LJ |
Description | RES 0.03 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTD30LJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $5.03300 | $50.33 |
25 | $4.30240 | $107.56 |
50 | $3.84120 | $192.06 |
100 | $3.44940 | $344.94 |
250 | $3.02000 | $755.00 |
500 | $2.75102 | $1,375.51 |
1,000 | $2.52234 | $2,522.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.11553 | $10,577.65 |