
SR732ETTD2R20F | |
---|---|
DigiKey Part Number | 2019-SR732ETTD2R20FTR-ND - Tape & Reel (TR) 2019-SR732ETTD2R20FCT-ND - Cut Tape (CT) 2019-SR732ETTD2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTD2R20F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTD2R20F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.87400 | $28.74 |
25 | $2.43720 | $60.93 |
50 | $2.16600 | $108.30 |
100 | $1.93530 | $193.53 |
250 | $1.68196 | $420.49 |
500 | $1.52330 | $761.65 |
1,000 | $1.38848 | $1,388.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.14826 | $5,741.30 |
10,000 | $1.06975 | $10,697.50 |
15,000 | $1.02942 | $15,441.30 |
25,000 | $0.98380 | $24,595.00 |
35,000 | $0.95663 | $33,482.05 |
50,000 | $0.93008 | $46,504.00 |
60,000 | $0.91735 | $55,041.00 |