1210(3225);0.6H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732ETTD2R20F

DigiKey Part Number
2019-SR732ETTD2R20FTR-ND - Tape & Reel (TR)
2019-SR732ETTD2R20FCT-ND - Cut Tape (CT)
2019-SR732ETTD2R20FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732ETTD2R20F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732ETTD2R20F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.87400$28.74
25$2.43720$60.93
50$2.16600$108.30
100$1.93530$193.53
250$1.68196$420.49
500$1.52330$761.65
1,000$1.38848$1,388.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.14826$5,741.30
10,000$1.06975$10,697.50
15,000$1.02942$15,441.30
25,000$0.98380$24,595.00
35,000$0.95663$33,482.05
50,000$0.93008$46,504.00
60,000$0.91735$55,041.00
Manufacturers Standard Package