
SR732ETTD10R0F | |
|---|---|
DigiKey Part Number | 2019-SR732ETTD10R0FTR-ND - Tape & Reel (TR) 2019-SR732ETTD10R0FCT-ND - Cut Tape (CT) 2019-SR732ETTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ETTD10R0F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ETTD10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.87800 | $28.78 |
| 25 | $2.44000 | $61.00 |
| 50 | $2.16880 | $108.44 |
| 100 | $1.93780 | $193.78 |
| 250 | $1.68408 | $421.02 |
| 500 | $1.52526 | $762.63 |
| 1,000 | $1.39026 | $1,390.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.14973 | $5,748.65 |
| 10,000 | $1.07111 | $10,711.10 |
| 15,000 | $1.03073 | $15,460.95 |
| 25,000 | $0.98506 | $24,626.50 |
| 35,000 | $0.95785 | $33,524.75 |
| 50,000 | $0.93127 | $46,563.50 |

