
SR732ERTTDR820F | |
---|---|
DigiKey Part Number | 2019-SR732ERTTDR820FTR-ND - Tape & Reel (TR) 2019-SR732ERTTDR820FCT-ND - Cut Tape (CT) 2019-SR732ERTTDR820FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ERTTDR820F |
Description | RES 820M OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ERTTDR820F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.65200 | $26.52 |
25 | $1.42880 | $35.72 |
50 | $1.29400 | $64.70 |
100 | $1.24400 | $124.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.06016 | $5,300.80 |
10,000 | $1.02444 | $10,244.40 |
15,000 | $1.01611 | $15,241.65 |