
SR732ERTTDR680F | |
---|---|
DigiKey Part Number | 2019-SR732ERTTDR680FTR-ND - Tape & Reel (TR) 2019-SR732ERTTDR680FCT-ND - Cut Tape (CT) 2019-SR732ERTTDR680FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ERTTDR680F |
Description | RES 680M OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ERTTDR680F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.65900 | $26.59 |
25 | $2.23240 | $55.81 |
50 | $1.98720 | $99.36 |
100 | $1.79380 | $179.38 |
250 | $1.70796 | $426.99 |
500 | $1.48472 | $742.36 |
1,000 | $1.39467 | $1,394.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.26150 | $6,307.50 |
10,000 | $1.15221 | $11,522.10 |
15,000 | $1.14805 | $17,220.75 |
25,000 | $1.14330 | $28,582.50 |
35,000 | $1.14045 | $39,915.75 |
50,000 | $1.13765 | $56,882.50 |
60,000 | $1.13499 | $68,099.40 |