SR73-RT_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BRTTDR665F

DigiKey Part Number
2019-SR732BRTTDR665FTR-ND - Tape & Reel (TR)
2019-SR732BRTTDR665FCT-ND - Cut Tape (CT)
2019-SR732BRTTDR665FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BRTTDR665F
Description
RES 665M OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
665 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732BRTTDR665F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,284
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$1.96200$19.62
25$1.62560$40.64
50$1.43200$71.60
100$1.27850$127.85
250$1.20604$301.51
500$1.03294$516.47
1,000$0.96159$961.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.84726$4,236.30
10,000$0.79193$7,919.30
15,000$0.78884$11,832.60
25,000$0.77997$19,499.25
35,000$0.76987$26,945.45
50,000$0.76030$38,015.00
60,000$0.75583$45,349.80
Manufacturers Standard Package