1206(3216);0.6H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BTTDR390F

DigiKey Part Number
2019-SR732BTTDR390FTR-ND - Tape & Reel (TR)
2019-SR732BTTDR390FCT-ND - Cut Tape (CT)
2019-SR732BTTDR390FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BTTDR390F
Description
RES 0.39 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732BTTDR390F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,207
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.77400$27.74
25$2.35120$58.78
50$2.08920$104.46
100$1.86620$186.62
250$1.62072$405.18
500$1.46744$733.72
1,000$1.33688$1,336.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.10457$5,522.85
10,000$1.02861$10,286.10
15,000$0.98961$14,844.15
25,000$0.94548$23,637.00
35,000$0.91919$32,171.65
50,000$0.89351$44,675.50
60,000$0.88120$52,872.00
Manufacturers Standard Package