1206(3216);0.6H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BTTD1R00D

DigiKey Part Number
2019-SR732BTTD1R00DTR-ND - Tape & Reel (TR)
2019-SR732BTTD1R00DCT-ND - Cut Tape (CT)
2019-SR732BTTD1R00DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BTTD1R00D
Description
RES 1 OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732BTTD1R00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$2.76700$27.67
25$2.34520$58.63
50$2.08400$104.20
100$1.86140$186.14
250$1.61660$404.15
500$1.46370$731.85
1,000$1.33347$1,333.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.10175$5,508.75
10,000$1.02599$10,259.90
15,000$0.98708$14,806.20
25,000$0.94307$23,576.75
35,000$0.91685$32,089.75
50,000$0.89124$44,562.00
60,000$0.87895$52,737.00
Manufacturers Standard Package