
SR732ATTDR10J | |
---|---|
DigiKey Part Number | 2019-SR732ATTDR10JTR-ND - Tape & Reel (TR) 2019-SR732ATTDR10JCT-ND - Cut Tape (CT) 2019-SR732ATTDR10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTDR10J |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTDR10J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.43900 | $24.39 |
25 | $2.06600 | $51.65 |
50 | $1.83260 | $91.63 |
100 | $1.63560 | $163.56 |
250 | $1.41820 | $354.55 |
500 | $1.28240 | $641.20 |
1,000 | $1.16678 | $1,166.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.96098 | $4,804.90 |
10,000 | $0.89370 | $8,937.00 |
15,000 | $0.85914 | $12,887.10 |
25,000 | $0.82004 | $20,501.00 |
35,000 | $0.79676 | $27,886.60 |
50,000 | $0.77400 | $38,700.00 |
60,000 | $0.76309 | $45,785.40 |