
SR731JTTDR453F | |
|---|---|
DigiKey Part Number | 2019-SR731JTTDR453FTR-ND - Tape & Reel (TR) 2019-SR731JTTDR453FCT-ND - Cut Tape (CT) 2019-SR731JTTDR453FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731JTTDR453F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 453 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731JTTDR453F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.77100 | $27.71 |
| 25 | $2.34800 | $58.70 |
| 50 | $2.08660 | $104.33 |
| 100 | $1.86380 | $186.38 |
| 250 | $1.61864 | $404.66 |
| 500 | $1.46556 | $732.78 |
| 1,000 | $1.33517 | $1,335.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.10316 | $5,515.80 |
| 10,000 | $1.02730 | $10,273.00 |
| 15,000 | $0.98834 | $14,825.10 |
| 25,000 | $0.94428 | $23,607.00 |
| 35,000 | $0.91802 | $32,130.70 |
| 50,000 | $0.89237 | $44,618.50 |

