
SR732ERTTD10R0F | |
|---|---|
DigiKey Part Number | 2019-SR732ERTTD10R0FTR-ND - Tape & Reel (TR) 2019-SR732ERTTD10R0FCT-ND - Cut Tape (CT) 2019-SR732ERTTD10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ERTTD10R0F |
Description | RES 10 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ERTTD10R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.65600 | $26.56 |
| 25 | $2.22960 | $55.74 |
| 50 | $1.98460 | $99.23 |
| 100 | $1.79150 | $179.15 |
| 250 | $1.59596 | $398.99 |
| 500 | $1.48282 | $741.41 |
| 1,000 | $1.39289 | $1,392.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.24885 | $6,244.25 |
| 10,000 | $1.20676 | $12,067.60 |
| 15,000 | $1.18624 | $17,793.60 |
| 25,000 | $1.16399 | $29,099.75 |
| 35,000 | $1.15124 | $40,293.40 |
| 50,000 | $1.13918 | $56,959.00 |
| 60,000 | $1.13354 | $68,012.40 |

