
SR731JRTTD8R20F | |
|---|---|
DigiKey Part Number | 2019-SR731JRTTD8R20FTR-ND - Tape & Reel (TR) 2019-SR731JRTTD8R20FCT-ND - Cut Tape (CT) 2019-SR731JRTTD8R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731JRTTD8R20F |
Description | RES 8.2 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731JRTTD8R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.08800 | $20.88 |
| 25 | $1.72640 | $43.16 |
| 50 | $1.51940 | $75.97 |
| 100 | $1.35650 | $135.65 |
| 250 | $1.19180 | $297.95 |
| 500 | $1.09626 | $548.13 |
| 1,000 | $1.02062 | $1,020.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89925 | $4,496.25 |
| 10,000 | $0.86383 | $8,638.30 |
| 15,000 | $0.84656 | $12,698.40 |
| 25,000 | $0.82783 | $20,695.75 |
| 35,000 | $0.81710 | $28,598.50 |
| 50,000 | $0.80695 | $40,347.50 |

