Image for SR731ERTTP5R62F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731ERTTP5R62F

DigiKey Part Number
2019-SR731ERTTP5R62FTR-ND - Tape & Reel (TR)
2019-SR731ERTTP5R62FCT-ND - Cut Tape (CT)
2019-SR731ERTTP5R62FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731ERTTP5R62F
Description
RES THICK FILM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.62 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.16097$11,609.70
Manufacturers Standard Package