
SR731ERTTP3R60F | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP3R60FTR-ND - Tape & Reel (TR) 2019-SR731ERTTP3R60FCT-ND - Cut Tape (CT) 2019-SR731ERTTP3R60FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP3R60F |
Description | RES 3.6 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP3R60F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.57300 | $25.73 |
| 25 | $2.16080 | $54.02 |
| 50 | $1.92220 | $96.11 |
| 100 | $1.73230 | $173.23 |
| 250 | $1.54136 | $385.34 |
| 500 | $1.43086 | $715.43 |
| 1,000 | $1.34298 | $1,342.98 |
| 5,000 | $1.20211 | $6,010.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.16097 | $11,609.70 |
| 20,000 | $1.12822 | $22,564.40 |
| 30,000 | $1.11223 | $33,366.90 |
| 50,000 | $1.09490 | $54,745.00 |
| 70,000 | $1.08498 | $75,948.60 |

