
Z25YCT52R | |
---|---|
DigiKey Part Number | 2019-Z25YCT52RTR-ND - Tape & Reel (TR) 2019-Z25YCT52RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z25YCT52R |
Description | RESISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | - | |
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.24960 | $6.24 |
50 | $0.21680 | $10.84 |
100 | $0.19050 | $19.05 |
250 | $0.16160 | $40.40 |
500 | $0.14320 | $71.60 |
1,000 | $0.12768 | $127.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09988 | $499.40 |
10,000 | $0.09079 | $907.90 |
15,000 | $0.08612 | $1,291.80 |
25,000 | $0.08083 | $2,020.75 |
35,000 | $0.07767 | $2,718.45 |
50,000 | $0.07460 | $3,730.00 |
60,000 | $0.07312 | $4,387.20 |
120,000 | $0.06805 | $8,166.00 |
125,000 | $0.06777 | $8,471.25 |