
SLN2TTEDR200D | |
---|---|
DigiKey Part Number | 2019-SLN2TTEDR200DTR-ND - Tape & Reel (TR) 2019-SLN2TTEDR200DCT-ND - Cut Tape (CT) 2019-SLN2TTEDR200DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN2TTEDR200D |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±0.5% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $6.89000 | $68.90 |
25 | $6.05200 | $151.30 |
50 | $5.56820 | $278.41 |
100 | $5.18530 | $518.53 |
250 | $4.79596 | $1,198.99 |
500 | $4.57040 | $2,285.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.39095 | $4,390.95 |
2,000 | $4.24804 | $8,496.08 |
3,000 | $4.17834 | $12,535.02 |
5,000 | $4.10280 | $20,514.00 |
7,000 | $4.05949 | $28,416.43 |
10,000 | $4.01855 | $40,185.50 |
12,000 | $3.99939 | $47,992.68 |