
SG73S2ETTD51R0F | |
---|---|
DigiKey Part Number | 2019-SG73S2ETTD51R0FTR-ND - Tape & Reel (TR) 2019-SG73S2ETTD51R0FCT-ND - Cut Tape (CT) 2019-SG73S2ETTD51R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ETTD51R0F |
Description | RES 51 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ETTD51R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.29200 | $12.92 |
25 | $1.04720 | $26.18 |
50 | $0.90560 | $45.28 |
100 | $0.79520 | $79.52 |
250 | $0.68324 | $170.81 |
500 | $0.62366 | $311.83 |
1,000 | $0.56768 | $567.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48593 | $2,429.65 |