
SG73S2ATTD1004F | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD1004FTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD1004FCT-ND - Cut Tape (CT) 2019-SG73S2ATTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD1004F |
Description | RES 1M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD1004F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.70700 | $7.07 |
| 25 | $0.55240 | $13.81 |
| 50 | $0.46540 | $23.27 |
| 100 | $0.39790 | $39.79 |
| 250 | $0.32952 | $82.38 |
| 500 | $0.29054 | $145.27 |
| 1,000 | $0.25947 | $259.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14152 | $707.60 |
| 10,000 | $0.13039 | $1,303.90 |
| 15,000 | $0.12497 | $1,874.55 |
| 25,000 | $0.11910 | $2,977.50 |
| 35,000 | $0.11574 | $4,050.90 |
| 50,000 | $0.11256 | $5,628.00 |

