
SG73S1JTTD7500F | |
---|---|
DigiKey Part Number | 2019-SG73S1JTTD7500FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD7500FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD7500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD7500F |
Description | RES 750 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD7500F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.54200 | $5.42 |
25 | $0.42040 | $10.51 |
50 | $0.35300 | $17.65 |
100 | $0.29890 | $29.89 |
250 | $0.24468 | $61.17 |
500 | $0.21366 | $106.83 |
1,000 | $0.18163 | $181.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12471 | $623.55 |
10,000 | $0.10596 | $1,059.60 |
15,000 | $0.10101 | $1,515.15 |
25,000 | $0.09600 | $2,400.00 |
35,000 | $0.09237 | $3,232.95 |