
SG73S1ETTP1R00F | |
---|---|
DigiKey Part Number | 2019-SG73S1ETTP1R00FTR-ND - Tape & Reel (TR) 2019-SG73S1ETTP1R00FCT-ND - Cut Tape (CT) 2019-SG73S1ETTP1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1ETTP1R00F |
Description | RES 1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1ETTP1R00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.43500 | $4.35 |
25 | $0.33160 | $8.29 |
50 | $0.28900 | $14.45 |
100 | $0.23070 | $23.07 |
250 | $0.21348 | $53.37 |
500 | $0.14106 | $70.53 |
5,000 | $0.10930 | $546.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14598 | $1,459.80 |
20,000 | $0.13160 | $2,632.00 |
30,000 | $0.11650 | $3,495.00 |
50,000 | $0.10138 | $5,069.00 |
70,000 | $0.08013 | $5,609.10 |
100,000 | $0.07692 | $7,692.00 |
250,000 | $0.07675 | $19,187.50 |