SG73S1ETTP1183D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.31195
Datasheet
0402(1005);0.35H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S1ETTP1183D

DigiKey Part Number
2019-SG73S1ETTP1183DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG73S1ETTP1183D
Description
RES 118K OHM 0.5% 1/8W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
118 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S1ETTP1183D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.31195$3,119.50
Manufacturers Standard Package