1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ETTD39R0F

DigiKey Part Number
2019-SG73P2ETTD39R0FTR-ND - Tape & Reel (TR)
2019-SG73P2ETTD39R0FCT-ND - Cut Tape (CT)
2019-SG73P2ETTD39R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ETTD39R0F
Description
RES 39 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ETTD39R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,247
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.28900$12.89
25$1.04440$26.11
50$0.90320$45.16
100$0.79320$79.32
250$0.68152$170.38
500$0.62206$311.03
1,000$0.56623$566.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48470$2,423.50
10,000$0.45035$4,503.50
15,000$0.43557$6,533.55
25,000$0.42061$10,515.25
35,000$0.41507$14,527.45
50,000$0.40958$20,479.00
60,000$0.40898$24,538.80
125,000$0.40852$51,065.00
Manufacturers Standard Package