
SG73P2ETTD121G | |
---|---|
DigiKey Part Number | 2019-SG73P2ETTD121GTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD121GCT-ND - Cut Tape (CT) 2019-SG73P2ETTD121GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD121G |
Description | RES 120 OHM 2% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±2% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD121G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.29200 | $12.92 |
25 | $1.04720 | $26.18 |
50 | $0.90560 | $45.28 |
100 | $0.74830 | $74.83 |
250 | $0.66416 | $166.04 |
500 | $0.61888 | $309.44 |
1,000 | $0.56768 | $567.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.52774 | $2,638.70 |
10,000 | $0.41715 | $4,171.50 |
15,000 | $0.40673 | $6,100.95 |
25,000 | $0.39611 | $9,902.75 |
35,000 | $0.39062 | $13,671.70 |
50,000 | $0.38517 | $19,258.50 |
60,000 | $0.38460 | $23,076.00 |