
SG73P2ETTD1001F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD1001FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD1001FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD1001F |
Description | RES 1K OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD1001F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.36500 | $13.65 |
| 25 | $1.10840 | $27.71 |
| 50 | $0.95860 | $47.93 |
| 100 | $0.84110 | $84.11 |
| 250 | $0.72316 | $180.79 |
| 500 | $0.65508 | $327.54 |
| 1,000 | $0.60099 | $600.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.51444 | $2,572.20 |
| 10,000 | $0.48920 | $4,892.00 |
| 15,000 | $0.47689 | $7,153.35 |
| 25,000 | $0.46355 | $11,588.75 |
| 35,000 | $0.45592 | $15,957.20 |
| 50,000 | $0.44869 | $22,434.50 |

