
SG73P2BTTD4701F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD4701FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD4701FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD4701FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD4701F |
Description | RES 4.7K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD4701F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.47680 | $11.92 |
| 50 | $0.40120 | $20.06 |
| 100 | $0.34040 | $34.04 |
| 250 | $0.28020 | $70.05 |
| 500 | $0.24532 | $122.66 |
| 1,000 | $0.21787 | $217.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17400 | $870.00 |
| 10,000 | $0.16125 | $1,612.50 |
| 15,000 | $0.15504 | $2,325.60 |
| 25,000 | $0.14832 | $3,708.00 |
| 35,000 | $0.14447 | $5,056.45 |
| 50,000 | $0.14084 | $7,042.00 |

