2512(6432);0.6H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR733ATTER165F

DigiKey Part Number
2019-SR733ATTER165FTR-ND - Tape & Reel (TR)
2019-SR733ATTER165FCT-ND - Cut Tape (CT)
2019-SR733ATTER165FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR733ATTER165F
Description
CURRENT SENSE RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
165 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR733ATTER165F Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3,026
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.54000$8.54
10$5.55900$55.59
25$4.75240$118.81
50$4.24840$212.42
100$3.81890$381.89
250$3.34748$836.87
500$3.05268$1,526.34
1,000$2.80200$2,802.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.40806$9,632.24
8,000$2.25439$18,035.12
12,000$2.17546$26,105.52
20,000$2.08621$41,724.20
28,000$2.03304$56,925.12
40,000$2.02196$80,878.40
Manufacturers Standard Package