
WK73R2BTTD331J | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD331JTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD331JCT-ND - Cut Tape (CT) 2019-WK73R2BTTD331JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD331J |
Description | RES 330 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD331J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.87800 | $21.95 |
| 50 | $0.75300 | $37.65 |
| 100 | $0.65440 | $65.44 |
| 250 | $0.55612 | $139.03 |
| 500 | $0.49920 | $249.60 |
| 1,000 | $0.45407 | $454.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20000 | $1,000.00 |
| 10,000 | $0.18604 | $1,860.40 |
| 15,000 | $0.17925 | $2,688.75 |
| 25,000 | $0.17190 | $4,297.50 |
| 35,000 | $0.16768 | $5,868.80 |
| 50,000 | $0.16370 | $8,185.00 |

