RK73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2HTTE7500F

DigiKey Part Number
2019-WK73R2HTTE7500FTR-ND - Tape & Reel (TR)
2019-WK73R2HTTE7500FCT-ND - Cut Tape (CT)
2019-WK73R2HTTE7500FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2HTTE7500F
Description
RES 750 OHM 1% 1W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2HTTE7500F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
-
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,984
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$1.75300$17.53
25$1.44240$36.06
50$1.26440$63.22
100$1.12450$112.45
250$0.98192$245.48
500$0.90404$452.02
1,000$0.83431$834.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74105$2,964.20
8,000$0.70819$5,665.52
12,000$0.69217$8,306.04
20,000$0.67480$13,496.00
28,000$0.66485$18,615.80
40,000$0.65544$26,217.60
48,000$0.65104$31,249.92
96,000$0.63652$61,105.92
100,000$0.63576$63,576.00
Manufacturers Standard Package